S41T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S41T
S41T
S41T

S41T

DigiKey Part Number
360-2906-ND
Manufacturer
Manufacturer Product Number
S41T
Description
SWITCH TOGGLE 4PST 20A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S41T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1536,58000 Kč536,58 Kč
10463,05100 Kč4 630,51 Kč
25436,56360 Kč10 914,09 Kč
50417,49980 Kč20 874,99 Kč
100399,23400 Kč39 923,40 Kč
250376,25812 Kč94 064,53 Kč
500359,72368 Kč179 861,84 Kč
Manufacturers Standard Package
Unit Price without VAT:536,58000 Kč
Unit Price with VAT:649,26180 Kč