Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
IP Rated Switches | Datasheet Preview

S3AW-WL

DigiKey Part Number
360-S3AW-WL-ND
Manufacturer
Manufacturer Product Number
S3AW-WL
Description
SWITCH TOGGLE SPDT 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC), 20A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1630,57000 Kč630,57 Kč
10544,12100 Kč5 441,21 Kč
25512,97280 Kč12 824,32 Kč
50490,55940 Kč24 527,97 Kč
100469,08690 Kč46 908,69 Kč
250442,07928 Kč110 519,82 Kč
Manufacturers Standard Package
Unit Price without VAT:630,57000 Kč
Unit Price with VAT:762,98970 Kč