




S3A | |
|---|---|
DigiKey Part Number | 360-3461-ND |
Manufacturer | |
Manufacturer Product Number | S3A |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,40000 Kč | 200,40 Kč |
| 10 | 172,94700 Kč | 1 729,47 Kč |
| 25 | 163,07840 Kč | 4 076,96 Kč |
| 50 | 155,97620 Kč | 7 798,81 Kč |
| 100 | 149,17500 Kč | 14 917,50 Kč |
| 250 | 140,62156 Kč | 35 155,39 Kč |
| 500 | 134,46362 Kč | 67 231,81 Kč |
| 1 000 | 128,56477 Kč | 128 564,77 Kč |
| Unit Price without VAT: | 200,40000 Kč |
|---|---|
| Unit Price with VAT: | 242,48400 Kč |


