Toggle Switch 3PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 3PDT Panel Mount
IP Rated Switches | Datasheet Preview

S33T

DigiKey Part Number
360-2904-ND
Manufacturer
Manufacturer Product Number
S33T
Description
SWITCH TOGGLE 3PDT 20A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S33T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1585,00000 Kč585,00 Kč
10504,81300 Kč5 048,13 Kč
25475,92400 Kč11 898,10 Kč
50455,13580 Kč22 756,79 Kč
100435,21920 Kč43 521,92 Kč
250410,16568 Kč102 541,42 Kč
500392,13430 Kč196 067,15 Kč
Manufacturers Standard Package
Unit Price without VAT:585,00000 Kč
Unit Price with VAT:707,85000 Kč