



S333R | |
|---|---|
DigiKey Part Number | 360-2903-ND |
Manufacturer | |
Manufacturer Product Number | S333R |
Description | SWITCH TOGGLE DPDT 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S333R Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 27.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Features Black Actuator |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 20A (AC/DC) | Actuator Material Polybutylene Terephthalate (PBT) |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,34000 Kč | 437,34 Kč |
| 10 | 377,40100 Kč | 3 774,01 Kč |
| 25 | 355,82800 Kč | 8 895,70 Kč |
| 50 | 340,30340 Kč | 17 015,17 Kč |
| 100 | 325,42920 Kč | 32 542,92 Kč |
| 250 | 306,71600 Kč | 76 679,00 Kč |
| 500 | 293,24710 Kč | 146 623,55 Kč |
| Unit Price without VAT: | 437,34000 Kč |
|---|---|
| Unit Price with VAT: | 529,18140 Kč |

