



S332/U | |
|---|---|
DigiKey Part Number | 360-2587-ND |
Manufacturer | |
Manufacturer Product Number | S332/U |
Description | SWITCH TOGGLE DPDT 25A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 20A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,64000 Kč | 288,64 Kč |
| 10 | 249,18200 Kč | 2 491,82 Kč |
| 25 | 234,94960 Kč | 5 873,74 Kč |
| 50 | 224,70540 Kč | 11 235,27 Kč |
| 100 | 214,89720 Kč | 21 489,72 Kč |
| 250 | 202,55864 Kč | 50 639,66 Kč |
| 500 | 193,67668 Kč | 96 838,34 Kč |
| 1 000 | 185,16764 Kč | 185 167,64 Kč |
| Unit Price without VAT: | 288,64000 Kč |
|---|---|
| Unit Price with VAT: | 349,25440 Kč |


