
S331F/U | |
|---|---|
DigiKey Part Number | S331F/U-ND |
Manufacturer | |
Manufacturer Product Number | S331F/U |
Description | SWITCH TOGGLE DPST 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 20A (AC/DC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,55000 Kč | 335,55 Kč |
| 10 | 289,52000 Kč | 2 895,20 Kč |
| 25 | 272,97400 Kč | 6 824,35 Kč |
| 50 | 261,07240 Kč | 13 053,62 Kč |
| 100 | 249,67040 Kč | 24 967,04 Kč |
| 250 | 235,32712 Kč | 58 831,78 Kč |
| 500 | 225,00364 Kč | 112 501,82 Kč |
| Unit Price without VAT: | 335,55000 Kč |
|---|---|
| Unit Price with VAT: | 406,01550 Kč |

