Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPST Panel Mount
S331F/CUL
S331F/CUL

S331F/CUL

DigiKey Part Number
360-3459-ND
Manufacturer
Manufacturer Product Number
S331F/CUL
Description
SWITCH TOGGLE DPST 20A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,55000 Kč335,55 Kč
10289,52000 Kč2 895,20 Kč
25272,97400 Kč6 824,35 Kč
50261,07240 Kč13 053,62 Kč
100249,67040 Kč24 967,04 Kč
250235,32712 Kč58 831,78 Kč
500225,00364 Kč112 501,82 Kč
Manufacturers Standard Package
Unit Price without VAT:335,55000 Kč
Unit Price with VAT:406,01550 Kč