
S302F | |
|---|---|
DigiKey Part Number | S302F-ND |
Manufacturer | |
Manufacturer Product Number | S302F |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,61000 Kč | 269,61 Kč |
| 10 | 232,65800 Kč | 2 326,58 Kč |
| 25 | 219,37880 Kč | 5 484,47 Kč |
| 50 | 209,81620 Kč | 10 490,81 Kč |
| 100 | 200,65900 Kč | 20 065,90 Kč |
| 250 | 189,13992 Kč | 47 284,98 Kč |
| 500 | 180,84990 Kč | 90 424,95 Kč |
| 1 000 | 172,90614 Kč | 172 906,14 Kč |
| Unit Price without VAT: | 269,61000 Kč |
|---|---|
| Unit Price with VAT: | 326,22810 Kč |


