




S2AWB | |
|---|---|
DigiKey Part Number | 360-4088-ND |
Manufacturer | |
Manufacturer Product Number | S2AWB |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S2AWB Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP68 - Dust Tight, Waterproof |
Switch Function | Features Waterproof Boot |
Current Rating (Amps) 15A (AC), 20A (DC) | Operating Temperature -30°C ~ 70°C |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,99000 Kč | 652,99 Kč |
| 10 | 563,39000 Kč | 5 633,90 Kč |
| 25 | 531,14800 Kč | 13 278,70 Kč |
| 50 | 507,93580 Kč | 25 396,79 Kč |
| 100 | 485,69960 Kč | 48 569,96 Kč |
| 250 | 457,72900 Kč | 114 432,25 Kč |
| Unit Price without VAT: | 652,99000 Kč |
|---|---|
| Unit Price with VAT: | 790,11790 Kč |

