Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
S2AW
S2xW

S2AW

DigiKey Part Number
360-1894-ND
Manufacturer
Manufacturer Product Number
S2AW
Description
SWITCH TOGGLE SPDT 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S2AW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC), 20A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Factory Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1345,84000 Kč345,84 Kč
10298,48700 Kč2 984,87 Kč
25281,42360 Kč7 035,59 Kč
50269,15240 Kč13 457,62 Kč
100257,39770 Kč25 739,77 Kč
250242,60752 Kč60 651,88 Kč
500231,96406 Kč115 982,03 Kč
Manufacturers Standard Package
Unit Price without VAT:345,84000 Kč
Unit Price with VAT:418,46640 Kč