


S2AW-WL | |
|---|---|
DigiKey Part Number | 360-S2AW-WL-ND |
Manufacturer | |
Manufacturer Product Number | S2AW-WL |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,41000 Kč | 610,41 Kč |
| 10 | 526,71400 Kč | 5 267,14 Kč |
| 25 | 496,56920 Kč | 12 414,23 Kč |
| 50 | 474,87400 Kč | 23 743,70 Kč |
| 100 | 454,09430 Kč | 45 409,43 Kč |
| 250 | 427,95100 Kč | 106 987,75 Kč |
| 500 | 409,13428 Kč | 204 567,14 Kč |
| Unit Price without VAT: | 610,41000 Kč |
|---|---|
| Unit Price with VAT: | 738,59610 Kč |

