




S28AW30 | |
|---|---|
DigiKey Part Number | 360-S28AW30-ND |
Manufacturer | |
Manufacturer Product Number | S28AW30 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 30.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,15000 Kč | 569,15 Kč |
| 10 | 491,14700 Kč | 4 911,47 Kč |
| 25 | 463,05880 Kč | 11 576,47 Kč |
| 50 | 442,82900 Kč | 22 141,45 Kč |
| 100 | 423,45420 Kč | 42 345,42 Kč |
| 250 | 399,08084 Kč | 99 770,21 Kč |
| 500 | 381,53928 Kč | 190 769,64 Kč |
| Unit Price without VAT: | 569,15000 Kč |
|---|---|
| Unit Price with VAT: | 688,67150 Kč |


