Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPST Panel Mount
IP Rated Switches | Datasheet Preview

S21AW-WL

DigiKey Part Number
360-S21AW-WL-ND
Manufacturer
Manufacturer Product Number
S21AW-WL
Description
SWITCH TOGGLE DPST 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 70°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1718,97000 Kč718,97 Kč
10620,34400 Kč6 203,44 Kč
25584,83640 Kč14 620,91 Kč
50559,27340 Kč27 963,67 Kč
100534,78130 Kč53 478,13 Kč
250503,97552 Kč125 993,88 Kč
Manufacturers Standard Package
Unit Price without VAT:718,97000 Kč
Unit Price with VAT:869,95370 Kč