


NP0115HG03LCF-JCF14 | |
|---|---|
DigiKey Part Number | 360-3542-ND |
Manufacturer | |
Manufacturer Product Number | NP0115HG03LCF-JCF14 |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NP0115HG03LCF-JCF14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button, Alternating Legend | |
Actuator Marking | OPEN/CLOSE (Alternating) | |
Color - Actuator/Cap | Red, Green | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 2.0, 3.5 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,26000 Kč | 628,26 Kč |
| 10 | 542,10500 Kč | 5 421,05 Kč |
| Unit Price without VAT: | 628,26000 Kč |
|---|---|
| Unit Price with VAT: | 760,19460 Kč |

