Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
NKK Illuminated Pushbuttons | Digi-Key Daily

NP0115AG03LCF-JCF14

DigiKey Part Number
360-3545-ND
Manufacturer
Manufacturer Product Number
NP0115AG03LCF-JCF14
Description
SWITCH PUSH SPST-NO 0.4VA 28V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
NP0115AG03LCF-JCF14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Square, Button, Alternating Legend
Series
Actuator Marking
OPEN/CLOSE (Alternating)
Packaging
Bulk
Color - Actuator/Cap
Red, Green
Part Status
Obsolete
Illumination Type, Color
LED, Green/Red
Mounting Type
Through Hole
Illumination Voltage (Nominal)
2.0, 3.5 VDC
Type
Standard, Illuminated
Termination Style
PC Pin
Circuit
Operating Temperature
-25°C ~ 50°C
Switch Function
Off-Mom
Mechanical Life
500,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1628,26000 Kč628,26 Kč
Manufacturers Standard Package
Unit Price without VAT:628,26000 Kč
Unit Price with VAT:760,19460 Kč