



NP0115AG03LCF-JCF12 | |
|---|---|
DigiKey Part Number | 360-3601-ND |
Manufacturer | |
Manufacturer Product Number | NP0115AG03LCF-JCF12 |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NP0115AG03LCF-JCF12 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Square, Button, Alternating Legend |
Series | Actuator Marking ON/OFF |
Packaging Bulk | Color - Actuator/Cap Red, Green |
Part Status Obsolete | Illumination Type, Color LED, Green/Red |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.0, 3.5 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,15000 Kč | 630,15 Kč |
| Unit Price without VAT: | 630,15000 Kč |
|---|---|
| Unit Price with VAT: | 762,48150 Kč |

