MSN23BNW03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSN23BNW03

DigiKey Part Number
360-MSN23BNW03-ND
Manufacturer
Manufacturer Product Number
MSN23BNW03
Description
SWITCH SLIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MSN23BNW03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-Off-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
5.11mm
Contact Material
Silver Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
3.51mm
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,30000 Kč183,30 Kč
10152,22600 Kč1 522,26 Kč
25141,00240 Kč3 525,06 Kč
100125,97150 Kč12 597,15 Kč
250117,46536 Kč29 366,34 Kč
500111,79836 Kč55 899,18 Kč
1 000106,76916 Kč106 769,16 Kč
Manufacturers Standard Package
Unit Price without VAT:183,30000 Kč
Unit Price with VAT:221,79300 Kč