


MRK403-BB | |
|---|---|
DigiKey Part Number | MRK403-BB-ND |
Manufacturer | |
Manufacturer Product Number | MRK403-BB |
Description | SWITCH ROTARY 2-3POS 0.4VA 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 3 Position 4P3T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRK403-BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 2 ~ 3 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4P3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | 14.30mm | |
Angle of Throw | 30° | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Process Sealed | |
Depth Behind Panel | 10.10mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,13000 Kč | 537,13 Kč |
| Unit Price without VAT: | 537,13000 Kč |
|---|---|
| Unit Price with VAT: | 649,92730 Kč |















