
MRK112-CC | |
|---|---|
DigiKey Part Number | MRK112-CC-ND |
Manufacturer | |
Manufacturer Product Number | MRK112-CC |
Description | SWITCH ROTARY 2-12POS 0.4VA 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRK112-CC Models |
Category | Voltage Rating - DC 28 V |
Manufacturer NKK Switches | Actuator Type Knob |
Series | Actuator Length 15.80mm |
Packaging Tray | Angle of Throw 30° |
Part Status Active | Contact Material Phosphor Bronze |
Number of Positions 2 ~ 12 | Contact Finish Gold |
Index Stops Adjustable | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features Process Sealed |
Circuit per Deck SP12T | Depth Behind Panel 10.10mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.35mm Dia |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,00000 Kč | 512,00 Kč |
| Unit Price without VAT: | 512,00000 Kč |
|---|---|
| Unit Price with VAT: | 619,52000 Kč |


