


MRB24H | |
|---|---|
DigiKey Part Number | 360-3234-ND |
Manufacturer | |
Manufacturer Product Number | MRB24H |
Description | SWITCH ROTARY 3POS 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MRB24H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.00mm | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Sealed - Fully | |
Depth Behind Panel | 15.10mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,45000 Kč | 514,45 Kč |
| 5 | 441,71400 Kč | 2 208,57 Kč |
| 10 | 413,59800 Kč | 4 135,98 Kč |
| 25 | 379,00560 Kč | 9 475,14 Kč |
| 50 | 354,67720 Kč | 17 733,86 Kč |
| 100 | 331,79570 Kč | 33 179,57 Kč |
| 250 | 303,61428 Kč | 75 903,57 Kč |
| 500 | 283,73842 Kč | 141 869,21 Kč |
| Unit Price without VAT: | 514,45000 Kč |
|---|---|
| Unit Price with VAT: | 622,48450 Kč |


