

MRB14B | |
|---|---|
DigiKey Part Number | 360-2881-ND |
Manufacturer | |
Manufacturer Product Number | MRB14B |
Description | SWITCH ROTARY 3POS 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRB14B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.00mm | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Sealed - Fully | |
Depth Behind Panel | 11.00mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,47000 Kč | 453,47 Kč |
| 5 | 389,39600 Kč | 1 946,98 Kč |
| 10 | 364,60800 Kč | 3 646,08 Kč |
| 25 | 334,13800 Kč | 8 353,45 Kč |
| 50 | 312,69580 Kč | 15 634,79 Kč |
| 100 | 292,54070 Kč | 29 254,07 Kč |
| 250 | 267,71464 Kč | 66 928,66 Kč |
| 500 | 253,86562 Kč | 126 932,81 Kč |
| Unit Price without VAT: | 453,47000 Kč |
|---|---|
| Unit Price with VAT: | 548,69870 Kč |


