MRB12B-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MRB12B-A

MRB12B-A

DigiKey Part Number
MRB12B-A-ND
Manufacturer
Manufacturer Product Number
MRB12B-A
Description
SWITCH ROTARY 2POS 0.4VA 28V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position SPDT 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MRB12B-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SPDT
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Knob
Actuator Length
13.00mm
Angle of Throw
90°
Contact Material
Beryllium Copper
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Sealed - Fully
Depth Behind Panel
11.00mm
Panel Cutout Dimensions
Circular - 6.35mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 155
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1440,76000 Kč440,76 Kč
Manufacturers Standard Package
Unit Price without VAT:440,76000 Kč
Unit Price with VAT:533,31960 Kč