Rotary Switch 2 ~ 6 Position DP6T 250mA (AC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRAN206

DigiKey Part Number
360-MRAN206-ND
Manufacturer
Manufacturer Product Number
MRAN206
Description
SWITCH ROTARY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 250mA (AC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
125 V
Manufacturer
NKK Switches
Actuator Type
Flatted (3.17mm Dia)
Series
Actuator Length
10.00mm
Packaging
Bulk
Angle of Throw
30°
Part Status
Active
Contact Material
Copper
Number of Positions
2 ~ 6
Contact Finish
Silver
Index Stops
Adjustable
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
2
Features
Process Sealed
Circuit per Deck
DP6T
Depth Behind Panel
17.00mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.35mm Dia
Current Rating (Amps)
250mA (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1582,48000 Kč582,48 Kč
5500,17200 Kč2 500,86 Kč
10468,29700 Kč4 682,97 Kč
25429,11520 Kč10 727,88 Kč
50401,54060 Kč20 077,03 Kč
100375,61220 Kč37 561,22 Kč
250343,66840 Kč85 917,10 Kč
500323,63168 Kč161 815,84 Kč
Manufacturers Standard Package
Unit Price without VAT:582,48000 Kč
Unit Price with VAT:704,80080 Kč