
MNL22LFW01 | |
|---|---|
DigiKey Part Number | 360-MNL22LFW01-ND |
Manufacturer | |
Manufacturer Product Number | MNL22LFW01 |
Description | LED TIPPED TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MNL22LFW01 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 14.70mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.2 VDC |
Mounting Type Panel Mount | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Circular - 6.50mm Dia |
Switch Function | Bushing Thread 1/4-40 |
Current Rating (Amps) 6A (AC), 3A (DC) | Operating Temperature -10°C ~ 55°C |
Voltage Rating - AC 125 V | Actuator Material Brass, Nickel Plated |
Voltage Rating - DC 30 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,36000 Kč | 449,36 Kč |
| Unit Price without VAT: | 449,36000 Kč |
|---|---|
| Unit Price with VAT: | 543,72560 Kč |

