
MNL12TCFW01 | |
|---|---|
DigiKey Part Number | 360-MNL12TCFW01-ND |
Manufacturer | |
Manufacturer Product Number | MNL12TCFW01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MNL12TCFW01 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 14.70mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2.2 VDC |
Mounting Type Panel Mount | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Circular - 6.50mm Dia |
Switch Function | Bushing Thread 1/4-40 |
Current Rating (Amps) 6A (AC), 3A (DC) | Operating Temperature -10°C ~ 55°C |
Voltage Rating - AC 125 V | Actuator Material Brass, Nickel Plated |
Voltage Rating - DC 30 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,39000 Kč | 482,39 Kč |
| 10 | 398,67400 Kč | 3 986,74 Kč |
| 25 | 369,80960 Kč | 9 245,24 Kč |
| 50 | 350,07200 Kč | 17 503,60 Kč |
| 100 | 332,20930 Kč | 33 220,93 Kč |
| 250 | 311,45520 Kč | 77 863,80 Kč |
| 500 | 297,83030 Kč | 148 915,15 Kč |
| Unit Price without VAT: | 482,39000 Kč |
|---|---|
| Unit Price with VAT: | 583,69190 Kč |



