
MN24SS1G03 | |
|---|---|
DigiKey Part Number | 360-MN24SS1G03-ND |
Manufacturer | |
Manufacturer Product Number | MN24SS1G03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN24SS1G03 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,73000 Kč | 295,73 Kč |
| 10 | 244,88500 Kč | 2 448,85 Kč |
| 25 | 226,94120 Kč | 5 673,53 Kč |
| 50 | 214,54460 Kč | 10 727,23 Kč |
| 100 | 203,23890 Kč | 20 323,89 Kč |
| 250 | 189,99360 Kč | 47 498,40 Kč |
| 500 | 181,23472 Kč | 90 617,36 Kč |
| 1 000 | 173,50733 Kč | 173 507,33 Kč |
| Unit Price without VAT: | 295,73000 Kč |
|---|---|
| Unit Price with VAT: | 357,83330 Kč |

