
MN22TXW41-DA | |
|---|---|
DigiKey Part Number | 360-MN22TXW41-DA-ND |
Manufacturer | |
Manufacturer Product Number | MN22TXW41-DA |
Description | SWITCH ROCKER MINI PC MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 4A (DC) 125 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MN22TXW41-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 10 | 223,60800 Kč | 2 236,08 Kč |
| 25 | 207,19160 Kč | 5 179,79 Kč |
| 50 | 195,82740 Kč | 9 791,37 Kč |
| 100 | 185,44800 Kč | 18 544,80 Kč |
| 250 | 173,26792 Kč | 43 316,98 Kč |
| 500 | 165,20176 Kč | 82 600,88 Kč |
| 1 000 | 158,07672 Kč | 158 076,72 Kč |
| Unit Price without VAT: | 270,03000 Kč |
|---|---|
| Unit Price with VAT: | 326,73630 Kč |


