
MN22SS1W03 | |
|---|---|
DigiKey Part Number | 360-MN22SS1W03-ND |
Manufacturer | |
Manufacturer Product Number | MN22SS1W03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN22SS1W03 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8A2012-Z | Nidec Components | 0 | 563-1639-ND | 154,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,30000 Kč | 163,30 Kč |
| 10 | 135,81100 Kč | 1 358,11 Kč |
| 25 | 125,78360 Kč | 3 144,59 Kč |
| 50 | 118,78040 Kč | 5 939,02 Kč |
| 100 | 112,32360 Kč | 11 232,36 Kč |
| 250 | 104,68128 Kč | 26 170,32 Kč |
| 500 | 99,57876 Kč | 49 789,38 Kč |
| 1 000 | 95,04456 Kč | 95 044,56 Kč |
| Unit Price without VAT: | 163,30000 Kč |
|---|---|
| Unit Price with VAT: | 197,59300 Kč |


