
MN22B2B1W03-AT401H | |
|---|---|
DigiKey Part Number | 360-MN22B2B1W03-AT401H-ND |
Manufacturer | |
Manufacturer Product Number | MN22B2B1W03-AT401H |
Description | BUSHING MOUNT MINIATURE TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN22B2B1W03-AT401H Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 17.50mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style PC Pin |
Circuit | Panel Cutout Dimensions Circular - 12.50mm Dia |
Switch Function | Bushing Thread M12 x 1 |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |

