Parametric Equivalent

MN18SS1W01 | |
|---|---|
DigiKey Part Number | 360-MN18SS1W01-ND |
Manufacturer | |
Manufacturer Product Number | MN18SS1W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN18SS1W01 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN18SD1W01 | NKK Switches | 22 | 360-MN18SD1W01-ND | 165,38000 Kč | Parametric Equivalent |
| 5637AB | APEM Inc. | 206 | 679-2484-ND | 194,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,59000 Kč | 160,59 Kč |
| 10 | 133,41300 Kč | 1 334,13 Kč |
| 25 | 123,58120 Kč | 3 089,53 Kč |
| 50 | 116,69060 Kč | 5 834,53 Kč |
| 100 | 110,34440 Kč | 11 034,44 Kč |
| 250 | 102,82680 Kč | 25 706,70 Kč |
| 500 | 97,80646 Kč | 48 903,23 Kč |
| 1 000 | 93,34463 Kč | 93 344,63 Kč |
| Unit Price without VAT: | 160,59000 Kč |
|---|---|
| Unit Price with VAT: | 194,31390 Kč |



