
MN18ES1W01 | |
|---|---|
DigiKey Part Number | 360-MN18ES1W01-ND |
Manufacturer | |
Manufacturer Product Number | MN18ES1W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN18ES1W01 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Flatted |
Series | Actuator Length 11.40mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,93000 Kč | 173,93 Kč |
| 10 | 144,52900 Kč | 1 445,29 Kč |
| 25 | 133,86720 Kč | 3 346,68 Kč |
| 50 | 126,41760 Kč | 6 320,88 Kč |
| 100 | 119,56880 Kč | 11 956,88 Kč |
| 250 | 111,46512 Kč | 27 866,28 Kč |
| 500 | 106,06148 Kč | 53 030,74 Kč |
| 1 000 | 101,26409 Kč | 101 264,09 Kč |
| Unit Price without VAT: | 173,93000 Kč |
|---|---|
| Unit Price with VAT: | 210,45530 Kč |

