
MN18B2B3W01 | |
|---|---|
DigiKey Part Number | 360-MN18B2B3W01-ND |
Manufacturer | |
Manufacturer Product Number | MN18B2B3W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN18B2B3W01 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 10 | 212,83600 Kč | 2 128,36 Kč |
| 25 | 197,18800 Kč | 4 929,70 Kč |
| 50 | 186,35720 Kč | 9 317,86 Kč |
| 100 | 176,45040 Kč | 17 645,04 Kč |
| 250 | 164,81752 Kč | 41 204,38 Kč |
| 500 | 157,10704 Kč | 78 553,52 Kč |
| 1 000 | 150,29193 Kč | 150 291,93 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |


