
MN13WBG01 | |
|---|---|
DigiKey Part Number | 360-MN13WBG01-ND |
Manufacturer | |
Manufacturer Product Number | MN13WBG01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN13WBG01 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 20.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,05000 Kč | 527,05 Kč |
| 10 | 435,37300 Kč | 4 353,73 Kč |
| 25 | 403,93440 Kč | 10 098,36 Kč |
| 50 | 382,46600 Kč | 19 123,30 Kč |
| 100 | 363,07010 Kč | 36 307,01 Kč |
| 250 | 340,56068 Kč | 85 140,17 Kč |
| 500 | 325,79950 Kč | 162 899,75 Kč |
| Unit Price without VAT: | 527,05000 Kč |
|---|---|
| Unit Price with VAT: | 637,73050 Kč |

