Parametric Equivalent

MN13TNW01-DA | |
|---|---|
DigiKey Part Number | 360-MN13TNW01-DA-ND |
Manufacturer | |
Manufacturer Product Number | MN13TNW01-DA |
Description | SWITCH ROCKER MINI FLAT FRAME |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | MN13TNW01-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 17.80mm x 10.10mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 166,87100 Kč | 1 668,71 Kč |
| 25 | 154,57880 Kč | 3 864,47 Kč |
| 50 | 146,01580 Kč | 7 300,79 Kč |
| 100 | 138,15420 Kč | 13 815,42 Kč |
| 250 | 128,88068 Kč | 32 220,17 Kč |
| 500 | 122,71022 Kč | 61 355,11 Kč |
| 1 000 | 117,24044 Kč | 117 240,44 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |




