MN12WBW01-WL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 102
Unit Price: 9,18000 Kč
Datasheet
Image for MN12WBW01-WL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12WBW01-WL

DigiKey Part Number
360-MN12WBW01-WL-ND
Manufacturer
Manufacturer Product Number
MN12WBW01-WL
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN12WBW01-WL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
20.00mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN12B2B3W01NKK Switches102360-MN12B2B3W01-ND9,18000 KčParametric Equivalent
Available To Order
Factory Stock: 461
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10779,46700 Kč7 794,67 Kč
Unit Price without VAT:779,46700 Kč
Unit Price with VAT:943,15507 Kč