
MN12TXG30-DA | |
|---|---|
DigiKey Part Number | 360-MN12TXG30-DA-ND |
Manufacturer | |
Manufacturer Product Number | MN12TXG30-DA |
Description | SWITCH ROCKER MINI PC MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MN12TXG30-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,42000 Kč | 216,42 Kč |
| 10 | 179,55500 Kč | 1 795,55 Kč |
| 25 | 166,32320 Kč | 4 158,08 Kč |
| 50 | 157,13740 Kč | 7 856,87 Kč |
| 100 | 148,71160 Kč | 14 871,16 Kč |
| 250 | 138,78612 Kč | 34 696,53 Kč |
| 500 | 132,19176 Kč | 66 095,88 Kč |
| 1 000 | 126,35124 Kč | 126 351,24 Kč |
| Unit Price without VAT: | 216,42000 Kč |
|---|---|
| Unit Price with VAT: | 261,86820 Kč |

