
MN12TXG13-DA | |
|---|---|
DigiKey Part Number | 360-MN12TXG13-DA-ND |
Manufacturer | |
Manufacturer Product Number | MN12TXG13-DA |
Description | SWITCH ROCKER MINIATURE PC MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MN12TXG13-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,18000 Kč | 212,18 Kč |
| 10 | 175,95700 Kč | 1 759,57 Kč |
| 25 | 162,99440 Kč | 4 074,86 Kč |
| 50 | 153,97660 Kč | 7 698,83 Kč |
| 100 | 145,70810 Kč | 14 570,81 Kč |
| 250 | 135,96112 Kč | 33 990,28 Kč |
| 500 | 129,48234 Kč | 64 741,17 Kč |
| 1 000 | 123,74179 Kč | 123 741,79 Kč |
| Unit Price without VAT: | 212,18000 Kč |
|---|---|
| Unit Price with VAT: | 256,73780 Kč |

