
MN12SA1W03 | |
|---|---|
DigiKey Part Number | 360-MN12SA1W03-ND |
Manufacturer | |
Manufacturer Product Number | MN12SA1W03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN12SA1W03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,18000 Kč | 134,18 Kč |
| 10 | 111,73000 Kč | 1 117,30 Kč |
| 25 | 103,48640 Kč | 2 587,16 Kč |
| 50 | 97,69940 Kč | 4 884,97 Kč |
| 100 | 92,34500 Kč | 9 234,50 Kč |
| 250 | 85,98008 Kč | 21 495,02 Kč |
| 500 | 81,71666 Kč | 40 858,33 Kč |
| 1 000 | 77,91812 Kč | 77 918,12 Kč |
| Unit Price without VAT: | 134,18000 Kč |
|---|---|
| Unit Price with VAT: | 162,35780 Kč |


