
MN12B2B1W03 | |
|---|---|
DigiKey Part Number | 360-MN12B2B1W03-ND |
Manufacturer | |
Manufacturer Product Number | MN12B2B1W03 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN12B2B1W03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,66000 Kč | 223,66 Kč |
| 10 | 185,52700 Kč | 1 855,27 Kč |
| 25 | 171,87440 Kč | 4 296,86 Kč |
| 50 | 162,38660 Kč | 8 119,33 Kč |
| 100 | 153,69390 Kč | 15 369,39 Kč |
| 250 | 143,46320 Kč | 35 865,80 Kč |
| 500 | 136,66754 Kč | 68 333,77 Kč |
| 1 000 | 130,65294 Kč | 130 652,94 Kč |
| Unit Price without VAT: | 223,66000 Kč |
|---|---|
| Unit Price with VAT: | 270,62860 Kč |


