Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN12B2B1W01

DigiKey Part Number
360-MN12B2B1W01-ND
Manufacturer
Manufacturer Product Number
MN12B2B1W01
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN12B2B1W01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 4A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Factory Stock: 552
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,73000 Kč225,73 Kč
10187,23900 Kč1 872,39 Kč
25173,46040 Kč4 336,51 Kč
50163,88520 Kč8 194,26 Kč
100155,11220 Kč15 511,22 Kč
250144,78708 Kč36 196,77 Kč
500137,92872 Kč68 964,36 Kč
1 000131,85862 Kč131 858,62 Kč
Manufacturers Standard Package
Unit Price without VAT:225,73000 Kč
Unit Price with VAT:273,13330 Kč