
MN11BB1W01 | |
---|---|
DigiKey Part Number | 360-MN11BB1W01-ND |
Manufacturer | |
Manufacturer Product Number | MN11BB1W01 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN11BB1W01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 11.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 149,77000 Kč | 149,77 Kč |
10 | 124,48000 Kč | 1 244,80 Kč |
25 | 115,30640 Kč | 2 882,66 Kč |
50 | 108,87000 Kč | 5 443,50 Kč |
100 | 102,92940 Kč | 10 292,94 Kč |
250 | 95,88716 Kč | 23 971,79 Kč |
500 | 91,17832 Kč | 45 589,16 Kč |
1 000 | 86,98962 Kč | 86 989,62 Kč |
Unit Price without VAT: | 149,77000 Kč |
---|---|
Unit Price with VAT: | 181,22170 Kč |