
MBNR15S1W01-HA | |
|---|---|
DigiKey Part Number | 360-MBNR15S1W01-HA-ND |
Manufacturer | |
Manufacturer Product Number | MBNR15S1W01-HA |
Description | SNAP-ACTION BUSHING MOUNT PUSHBU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBNR15S1W01-HA Models |
Category | Current Rating (Amps) 2A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,61000 Kč | 210,61 Kč |
| 10 | 174,72400 Kč | 1 747,24 Kč |
| 25 | 161,86080 Kč | 4 046,52 Kč |
| 50 | 152,90740 Kč | 7 645,37 Kč |
| 100 | 144,69510 Kč | 14 469,51 Kč |
| 250 | 135,01296 Kč | 33 753,24 Kč |
| 500 | 128,57622 Kč | 64 288,11 Kč |
| 1 000 | 122,87358 Kč | 122 873,58 Kč |
| Unit Price without VAT: | 210,61000 Kč |
|---|---|
| Unit Price with VAT: | 254,83810 Kč |


