
MBNR15E1W01 | |
|---|---|
DigiKey Part Number | 360-MBNR15E1W01-ND |
Manufacturer | |
Manufacturer Product Number | MBNR15E1W01 |
Description | SNAP-ACTION BUSHING MOUNT PUSHBU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBNR15E1W01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 10 | 154,25100 Kč | 1 542,51 Kč |
| 25 | 142,87040 Kč | 3 571,76 Kč |
| 50 | 134,94160 Kč | 6 747,08 Kč |
| 100 | 127,64680 Kč | 12 764,68 Kč |
| 250 | 119,03096 Kč | 29 757,74 Kč |
| 500 | 113,29008 Kč | 56 645,04 Kč |
| 1 000 | 108,19681 Kč | 108 196,81 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |

