
MBNR15E1G01 | |
|---|---|
DigiKey Part Number | 360-MBNR15E1G01-ND |
Manufacturer | |
Manufacturer Product Number | MBNR15E1G01 |
Description | SNAP-ACTION BUSHING MOUNT PUSHBU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBNR15E1G01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,59000 Kč | 230,59 Kč |
| 10 | 191,15700 Kč | 1 911,57 Kč |
| 25 | 177,08840 Kč | 4 427,21 Kč |
| 50 | 167,31900 Kč | 8 365,95 Kč |
| 100 | 158,37880 Kč | 15 837,88 Kč |
| 250 | 147,85800 Kč | 36 964,50 Kč |
| 500 | 140,87370 Kč | 70 436,85 Kč |
| 1 000 | 134,69345 Kč | 134 693,45 Kč |
| Unit Price without VAT: | 230,59000 Kč |
|---|---|
| Unit Price with VAT: | 279,01390 Kč |








