
MBNR15E1G01-HA | |
|---|---|
DigiKey Part Number | 360-MBNR15E1G01-HA-ND |
Manufacturer | |
Manufacturer Product Number | MBNR15E1G01-HA |
Description | SNAP-ACTION BUSHING MOUNT PUSHBU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MBNR15E1G01-HA Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| 10 | 203,55500 Kč | 2 035,55 Kč |
| 25 | 188,58720 Kč | 4 714,68 Kč |
| 50 | 178,21000 Kč | 8 910,50 Kč |
| 100 | 168,71260 Kč | 16 871,26 Kč |
| 250 | 157,55220 Kč | 39 388,05 Kč |
| 500 | 150,14956 Kč | 75 074,78 Kč |
| 1 000 | 143,60301 Kč | 143 603,01 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |

