Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBNR15A2W40

DigiKey Part Number
360-MBNR15A2W40-ND
Manufacturer
Manufacturer Product Number
MBNR15A2W40
Description
SNAP-ACTION BRACKET PC MOUNT PUS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
MBNR15A2W40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
2A (AC)
Voltage Rating - AC
125 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,45000 Kč190,45 Kč
10158,19900 Kč1 581,99 Kč
25146,54080 Kč3 663,52 Kč
50138,41040 Kč6 920,52 Kč
100130,93720 Kč13 093,72 Kč
250122,11428 Kč30 528,57 Kč
500116,23904 Kč58 119,52 Kč
1 000111,02734 Kč111 027,34 Kč
Manufacturers Standard Package
Unit Price without VAT:190,45000 Kč
Unit Price with VAT:230,44450 Kč