
MBNR15A2G30 | |
|---|---|
DigiKey Part Number | 360-MBNR15A2G30-ND |
Manufacturer | |
Manufacturer Product Number | MBNR15A2G30 |
Description | SNAP-ACTION BRACKET PC MOUNT PUS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MBNR15A2G30 Models |
Category | Current Rating (Amps) 0.4VA (AC/DC) |
Mfr | Voltage Rating - AC 28 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Operating Temperature -30°C ~ 85°C |
Type Standard | Mechanical Life 50,000 Cycles |
Circuit | Electrical Life 50,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,94000 Kč | 284,94 Kč |
| 10 | 235,87100 Kč | 2 358,71 Kč |
| 25 | 218,57240 Kč | 5 464,31 Kč |
| 50 | 206,61200 Kč | 10 330,60 Kč |
| 100 | 195,69300 Kč | 19 569,30 Kč |
| 250 | 182,89340 Kč | 45 723,35 Kč |
| 500 | 174,42450 Kč | 87 212,25 Kč |
| 1 000 | 166,94880 Kč | 166 948,80 Kč |
| Unit Price without VAT: | 284,94000 Kč |
|---|---|
| Unit Price with VAT: | 344,77740 Kč |


