
MBNR15A2G30-HA | |
|---|---|
DigiKey Part Number | 360-MBNR15A2G30-HA-ND |
Manufacturer | |
Manufacturer Product Number | MBNR15A2G30-HA |
Description | SNAP-ACTION BRACKET PC MOUNT PUS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MBNR15A2G30-HA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,75000 Kč | 297,75 Kč |
| 10 | 246,55900 Kč | 2 465,59 Kč |
| 25 | 228,49200 Kč | 5 712,30 Kč |
| 50 | 216,01060 Kč | 10 800,53 Kč |
| 100 | 204,62760 Kč | 20 462,76 Kč |
| 250 | 191,29180 Kč | 47 822,95 Kč |
| 500 | 182,47304 Kč | 91 236,52 Kč |
| 1 000 | 174,69286 Kč | 174 692,86 Kč |
| Unit Price without VAT: | 297,75000 Kč |
|---|---|
| Unit Price with VAT: | 360,27750 Kč |

