MBN25SS1W01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN45SS1W03

DigiKey Part Number
360-MBN45SS1W03-ND
Manufacturer
Manufacturer Product Number
MBN45SS1W03
Description
BUSHING MOUNT MINIATURE PUSHBUTT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 47
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1431,95000 Kč431,95 Kč
Manufacturers Standard Package
Unit Price without VAT:431,95000 Kč
Unit Price with VAT:522,65950 Kč